Vishay 592D476X0010T2T20H technical specifications.
| Capacitance | 47uF |
| Package/Case | Conformal |
| Height | 2mm |
| Length | 7.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | 592x |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 592D476X0010T2T20H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.