The 593D107X9010D2E3 is a surface mount capacitor from Vishay with a capacitance of 100uF and a tolerance of 10%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The capacitor is packaged in a 7343-31 case with a depth of 4.3mm, height of 2.8mm, and a lead diameter of 2.4mm. The equivalent series resistance (ESR) is 100mR, and the leakage current is 10uA.
Vishay 593D107X9010D2E3 technical specifications.
| Capacitance | 100uF |
| Package/Case | 7343-31 |
| Depth | 4.3mm |
| ESR (Equivalent Series Resistance) | 100mR |
| Height | 2.8mm |
| Lead Diameter | 2.4mm |
| Leakage Current | 10uA |
| Length | 7.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Series | 593D |
| Tolerance | 10% |
| Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 593D107X9010D2E3 to view detailed technical specifications.
No datasheet is available for this part.