Vishay 593D226X9035E2E3 technical specifications.
| Capacitance | 22F |
| Package/Case | 7343-43 |
| Depth | 4.3mm |
| Height | 4mm |
| Lead Diameter | 2.4mm |
| Leakage Current | 7.7A |
| Length | 7.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Tolerance | 10% |
| Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 593D226X9035E2E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.