Vishay 593D475X0050D2T035 technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Molded |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 300mR |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 593D475X0050D2T035 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.