Vishay 594D227X9010D2W technical specifications.
| Capacitance | 220uF |
| Package/Case | D |
| Construction | Flat |
| Depth | 4.3mm |
| ESR (Equivalent Series Resistance) | 65mR |
| Height | 2.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay 594D227X9010D2W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.