This 1uF capacitor features a conformal coated package and is rated for operation between -55°C and 125°C. The device has a tolerance of 10% and is RoHS compliant. The capacitor measures 3.7mm in length and 1.8mm in depth.
Vishay 595D105X9035A2W technical specifications.
| Capacitance | 1uF |
| Package/Case | Conformal Coated |
| Depth | 1.8mm |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 4.1R |
| Length | 3.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | Polar |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay 595D105X9035A2W to view detailed technical specifications.
No datasheet is available for this part.