This 10uF capacitor from Vishay features a conformal coated package with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a tolerance of 10% and a dissipation factor of 6%. The capacitor measures 7.5mm in length and 4.3mm in depth. It is packaged on a tape and reel and is RoHS compliant.
Vishay 595D106X9050D2W technical specifications.
| Capacitance | 10uF |
| Package/Case | Conformal Coated |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 800mR |
| Length | 7.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | Polar |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay 595D106X9050D2W to view detailed technical specifications.
No datasheet is available for this part.