Vishay 595D337X9016R2T100 technical specifications.
| Capacitance | 330uF |
| Case Code (Imperial) | 2824 |
| Case Code (Metric) | 7260 |
| Package/Case | 2824 |
| Dissipation Factor | 14% |
| ESR (Equivalent Series Resistance) | 130mR |
| Leakage Current | 52.8uA |
| Length | 7.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Ripple Current | 330uA |
| Series | 595D |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 16V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 595D337X9016R2T100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
