This dual supply op-amp has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is designed for use in applications with dual supply voltages between 10V and 18V. The device is mounted through a hole and has a power dissipation of 900mW. It is not RoHS compliant.
Vishay 5962-9068901MEA technical specifications.
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Power Dissipation | 900mW |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 5962-9068901MEA to view detailed technical specifications.
No datasheet is available for this part.