
The 5F Series Ceramic Capacitor from Vishay features a capacitance of 100pF with a tolerance of 10%. It has a dielectric material of X5U and a dissipation factor of 0.1%. The capacitor is packaged in a ceramic case with an axial termination. It operates over a temperature range of -55°C to 125°C.
Vishay 5FAU101K technical specifications.
| Capacitance | 100pF |
| Package/Case | Ceramic |
| Dielectric | X5U |
| Dissipation Factor | 0.1% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 10 |
| Series | 5F |
| Termination | Axial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay 5FAU101K to view detailed technical specifications.
No datasheet is available for this part.