Vishay 5FAY171K technical specifications.
| Capacitance | 170pF |
| Package/Case | Ceramic |
| Dissipation Factor | 0.1% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 10 |
| Packaging | Ammo Pack |
| Series | 5F |
| Termination | Axial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay 5FAY171K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.