Vishay 5FHU400K technical specifications.
| Capacitance | 40pF |
| Package/Case | Ceramic |
| Dissipation Factor | 0.1% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 5F |
| Termination | Screw |
| Tolerance | 10% |
| Voltage Rating | 5kV |
| RoHS | Compliant |
Download the complete datasheet for Vishay 5FHU400K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.