Vishay 5GAS20QM technical specifications.
| Capacitance | 20nF |
| Package/Case | Ceramic |
| Lead Pitch | 9.5mm |
| Package Quantity | 1000 |
| Series | 562R |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 1kV |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 5GAS20QM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.