Vishay 5HKP10FZ technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Dielectric | Z5U |
| Lead Pitch | 9.5mm |
| Package Quantity | 250 |
| Series | 562R |
| Termination | Radial |
| Tolerance | 80% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 5HKP10FZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.