Vishay 5HKZS10RE technical specifications.
| Capacitance | 10nF |
| Package/Case | Ceramic |
| Package Quantity | 2000 |
| Series | 562R |
| Termination | Radial |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 5HKZS10RE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.