Vishay 5KP11A-E3/1 technical specifications.
| Package/Case | P |
| Clamping Voltage | 18.2V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 600A |
| Number of Channels | 1 |
| Operating Supply Voltage | 11V |
| Package Quantity | 750 |
| Packaging | Bulk |
| Peak Pulse Power | 5kW |
| Polarity | Unidirectional |
| Series | 5KP |
| Termination | Axial |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 5KP11A-E3/1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.