
The 5KP120A/4 is a unidirectional transient voltage suppression diode from Vishay, featuring a clamping voltage of 193V and a peak pulse power of 5kW. It operates over a temperature range of -55°C to 175°C and is available in a P package. The device is designed to protect against voltage spikes and surges, with a maximum surge current of 600A. It is not RoHS compliant.
Vishay 5KP120A/4 technical specifications.
| Package/Case | P |
| Clamping Voltage | 193V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 600A |
| Operating Supply Voltage | 120V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 5kW |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 5KP120A/4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
