
The 5KP130A/73 is a unidirectional transient voltage suppressor from Vishay with a clamping voltage of 209V and a maximum operating temperature range of -55°C to 175°C. It can handle a maximum surge current of 600A and a peak pulse power of 5kW. The device is available in a P- package quantity of 300.
Vishay 5KP130A/73 technical specifications.
| Package/Case | P |
| Clamping Voltage | 209V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 600A |
| Operating Supply Voltage | 130V |
| Package Quantity | 300 |
| Peak Pulse Power | 5kW |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 5KP130A/73 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.