The 5KP16A/1 is a unidirectional transient voltage suppressor from Vishay with a clamping voltage of 26V and a maximum operating temperature of 175°C. It features a peak pulse power of 5kW and a maximum surge current of 192A. The device is available in a through-hole package and is not RoHS compliant.
Vishay 5KP16A/1 technical specifications.
| Package/Case | P |
| Clamping Voltage | 26V |
| Leakage Current | 2uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 192A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Operating Supply Voltage | 16V |
| Packaging | Bulk |
| Peak Pulse Current | 192A |
| Peak Pulse Power | 5kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 17.8V |
| Reverse Standoff Voltage | 16V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 5KP16A/1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.