
The 5KP17A/54 is a unidirectional transient voltage suppressor from Vishay with a clamping voltage of 27.6V and a peak pulse power rating of 5kW. It operates over a temperature range of -55°C to 175°C and has a maximum surge current of 600A. The device is available in a P- package quantity of 800 per reel. It is not RoHS compliant.
Vishay 5KP17A/54 technical specifications.
| Package/Case | P |
| Clamping Voltage | 27.6V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 600A |
| Operating Supply Voltage | 17V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 5kW |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 5KP17A/54 to view detailed technical specifications.
No datasheet is available for this part.
