The 5KP17A-E3/23 is a unidirectional transient voltage suppressor from Vishay with a clamping voltage of 27.6V and a peak pulse power of 5kW. It operates over a temperature range of -55°C to 175°C and is RoHS compliant. The device has a maximum surge current of 600A and an operating supply voltage of 17V.
Vishay 5KP17A-E3/23 technical specifications.
| Package/Case | P |
| Clamping Voltage | 27.6V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 600A |
| Operating Supply Voltage | 17V |
| Package Quantity | 300 |
| Peak Pulse Power | 5kW |
| Polarity | Unidirectional |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay 5KP17A-E3/23 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.