Vishay 5KP18-E3/51 technical specifications.
| Package/Case | P |
| Clamping Voltage | 32.2V |
| Leakage Current | 2uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 600A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Operating Supply Voltage | 18V |
| Package Quantity | 750 |
| Packaging | Bulk |
| Peak Pulse Current | 155A |
| Peak Pulse Power | 5kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 20V |
| Reverse Standoff Voltage | 18V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay 5KP18-E3/51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.