The 5KP18A/4 is a unidirectional transient voltage suppressor from Vishay with a clamping voltage of 29.2V and a maximum operating temperature of 175°C. It features a leakage current of 2uA and a maximum surge current of 600A. This component is available in a through-hole package and is not RoHS compliant.
Vishay 5KP18A/4 technical specifications.
| Package/Case | P |
| Clamping Voltage | 29.2V |
| Leakage Current | 2uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 600A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Operating Supply Voltage | 18V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 171A |
| Peak Pulse Power | 5kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 20V |
| Reverse Standoff Voltage | 18V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 5KP18A/4 to view detailed technical specifications.
No datasheet is available for this part.