
The 5KP26A/1 is a unidirectional transient voltage suppressor diode with a clamping voltage of 42.1V and a maximum operating temperature of 175°C. It has a leakage current of 2uA and a maximum surge current of 600A. The diode is packaged in a P-case and is mounted through a hole. It is not RoHS compliant.
Vishay 5KP26A/1 technical specifications.
| Package/Case | P |
| Clamping Voltage | 42.1V |
| Leakage Current | 2uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 600A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Operating Supply Voltage | 26V |
| Package Quantity | 750 |
| Packaging | Bulk |
| Peak Pulse Current | 119A |
| Peak Pulse Power | 5kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 28.9V |
| Reverse Standoff Voltage | 26V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 5KP26A/1 to view detailed technical specifications.
No datasheet is available for this part.