The Vishay 5KP26A/23 is a unidirectional transient voltage suppressor with a clamping voltage of 42.1V and a maximum operating temperature range of -55°C to 175°C. It can withstand a maximum surge current of 600A and a peak pulse power of 5kW. This component is not RoHS compliant.
Vishay 5KP26A/23 technical specifications.
| Package/Case | P |
| Clamping Voltage | 42.1V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 600A |
| Operating Supply Voltage | 26V |
| Peak Pulse Power | 5kW |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 5KP26A/23 to view detailed technical specifications.
No datasheet is available for this part.