
The 5KP28A-E3/4 is a unidirectional transient voltage suppressor from Vishay, featuring a clamping voltage of 45.4V and a maximum operating temperature of 175°C. It has a maximum surge current of 600A and a peak pulse power of 5kW. The device is available in a through-hole package and is RoHS compliant.
Vishay 5KP28A-E3/4 technical specifications.
| Package/Case | P |
| Clamping Voltage | 45.4V |
| Leakage Current | 2uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 600A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Operating Supply Voltage | 28V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 110A |
| Peak Pulse Power | 5kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 31.1V |
| Reverse Standoff Voltage | 28V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay 5KP28A-E3/4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
