Vishay 5KP30A/54 technical specifications.
| Package/Case | P |
| Clamping Voltage | 48.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 600A |
| Operating Supply Voltage | 30V |
| Packaging | Tape and Reel |
| Peak Pulse Power | 5kW |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 5KP30A/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.