The 5KP48A/4 is a unidirectional transient voltage suppressor from Vishay, featuring a clamping voltage of 77.4V and a maximum operating temperature of 175°C. It has a maximum surge current of 600A and a peak pulse power of 5kW. The device is available in a P package, mounted through a hole, and is packaged in tape and reel quantities of 800. The 5KP48A/4 operates within a temperature range of -55°C to 175°C and is not RoHS compliant.
Vishay 5KP48A/4 technical specifications.
| Package/Case | P |
| Clamping Voltage | 77.4V |
| Leakage Current | 2uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 600A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Operating Supply Voltage | 48V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 64.6A |
| Peak Pulse Power | 5kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 53.3V |
| Reverse Standoff Voltage | 48V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 5KP48A/4 to view detailed technical specifications.
No datasheet is available for this part.