
The 5KP54A-E3/1 is a unidirectional transient voltage suppressor from Vishay with a clamping voltage of 87.1V and a maximum operating temperature of 175°C. It has a maximum surge current of 600A and a peak pulse power of 5kW. The device is available in a through-hole package and has a reverse breakdown voltage of 60V.
Vishay 5KP54A-E3/1 technical specifications.
| Package/Case | P |
| Clamping Voltage | 87.1V |
| Leakage Current | 2uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 600A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Operating Supply Voltage | 54V |
| Package Quantity | 750 |
| Packaging | Bulk |
| Peak Pulse Current | 57.4A |
| Peak Pulse Power | 5kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 60V |
| Reverse Standoff Voltage | 54V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 5KP54A-E3/1 to view detailed technical specifications.
No datasheet is available for this part.
