The 5KP58A/4 is a unidirectional transient voltage suppressor from Vishay with a clamping voltage of 94V and a maximum operating temperature of 175°C. It has a reverse breakdown voltage of 64.4V and a peak pulse power of 5kW. The device is available in a P package and is mounted through a hole. It is not RoHS compliant.
Vishay 5KP58A/4 technical specifications.
| Package/Case | P |
| Clamping Voltage | 94V |
| Leakage Current | 2uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 600A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Operating Supply Voltage | 58V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 53.4A |
| Peak Pulse Power | 5kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 64.4V |
| Reverse Standoff Voltage | 58V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 5KP58A/4 to view detailed technical specifications.
No datasheet is available for this part.
