The 5KP58A-E3/23 is a unidirectional transient voltage suppressor from Vishay, featuring a clamping voltage of 94V and a maximum operating temperature of 175°C. It is available in a P- package and is RoHS compliant. The device has a peak pulse power rating of 5kW and a maximum surge current of 600A. It operates within a temperature range of -55°C to 175°C and is suitable for use in applications requiring transient voltage protection.
Vishay 5KP58A-E3/23 technical specifications.
| Package/Case | P |
| Clamping Voltage | 94V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 600A |
| Number of Channels | 1 |
| Operating Supply Voltage | 58V |
| Package Quantity | 300 |
| Packaging | Ammo Pack |
| Peak Pulse Power | 5kW |
| Polarity | Unidirectional |
| RoHS Compliant | Yes |
| Series | 5KP |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Vishay 5KP58A-E3/23 to view detailed technical specifications.
No datasheet is available for this part.
