Vishay 5KP6.5A-E3/1 technical specifications.
| Package/Case | P |
| Clamping Voltage | 11.2V |
| Leakage Current | 2mA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 600A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 6.5V |
| Package Quantity | 750 |
| Packaging | Bulk |
| Peak Pulse Current | 446A |
| Peak Pulse Power | 5kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 7.22V |
| Reverse Standoff Voltage | 6.5V |
| Series | 5KP |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Vishay 5KP6.5A-E3/1 to view detailed technical specifications.
No datasheet is available for this part.