The 5KP78A/4 is a unidirectional surge protector from Vishay, featuring a clamping voltage of 126V and a maximum operating temperature range of -55°C to 175°C. It can withstand a maximum surge current of 600A and has a peak pulse power rating of 5kW. The device is available in a package quantity of 800, packaged in tape and reel. It is not RoHS compliant.
Vishay 5KP78A/4 technical specifications.
| Package/Case | P |
| Clamping Voltage | 126V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 600A |
| Operating Supply Voltage | 78V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 5kW |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 5KP78A/4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.