Diode TVS Single Uni-Dir 78V 5KW 2-Pin Case P600 Bulk
Vishay 5KP78A-E3/1 technical specifications.
| Package/Case | P |
| Clamping Voltage | 126V |
| Leakage Current | 2uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 600A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Operating Supply Voltage | 78V |
| Package Quantity | 750 |
| Packaging | Bulk |
| Peak Pulse Current | 39.7A |
| Peak Pulse Power | 5kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 86.7V |
| Reverse Standoff Voltage | 78V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 5KP78A-E3/1 to view detailed technical specifications.
No datasheet is available for this part.