The 5KP78A-E3/4 is a unidirectional transient voltage suppressor from Vishay, featuring a clamping voltage of 126V and a maximum operating temperature range of -55°C to 175°C. It has a peak pulse power rating of 5kW and a maximum surge current of 600A. The device is packaged in a P- package, which is suitable for axial termination. The 5KP78A-E3/4 is designed to provide protection against voltage spikes and surges in various applications.
Vishay 5KP78A-E3/4 technical specifications.
| Package/Case | P |
| Clamping Voltage | 126V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 600A |
| Number of Channels | 1 |
| Operating Supply Voltage | 78V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 5kW |
| Polarity | Unidirectional |
| Series | 5KP |
| Termination | Axial |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 5KP78A-E3/4 to view detailed technical specifications.
No datasheet is available for this part.