
The 5KP8.0A-E3/1 is a unidirectional transient voltage suppressor from Vishay with a clamping voltage of 13.6V and a maximum operating temperature of 175°C. It has a maximum surge current of 600A and a peak pulse power of 5kW. The device is available in a through-hole package with an axial termination. It operates within a temperature range of -55°C to 175°C and has a leakage current of 150uA.
Vishay 5KP8.0A-E3/1 technical specifications.
| Package/Case | P |
| Clamping Voltage | 13.6V |
| Leakage Current | 150uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 600A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 8V |
| Package Quantity | 750 |
| Packaging | Bulk |
| Peak Pulse Current | 368A |
| Peak Pulse Power | 5kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 8.89V |
| Reverse Standoff Voltage | 8V |
| Series | 5KP |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Vishay 5KP8.0A-E3/1 to view detailed technical specifications.
No datasheet is available for this part.