The 5KP8.0A-E3/4 transient voltage suppressor from Vishay features a clamping voltage of 13.6V and a maximum operating temperature of 175°C. It is available in a package quantity of 800 units per reel, packaged in tape and reel format. The device is designed to handle a maximum surge current of 600A and a peak pulse power of 5kW. Operating within a temperature range of -55°C to 175°C, this unidirectional component is suitable for applications requiring transient voltage protection.
Vishay 5KP8.0A-E3/4 technical specifications.
| Package/Case | P |
| Clamping Voltage | 13.6V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 600A |
| Number of Channels | 1 |
| Operating Supply Voltage | 8V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 5kW |
| Polarity | Unidirectional |
| RoHS Compliant | Yes |
| Series | 5KP |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Vishay 5KP8.0A-E3/4 to view detailed technical specifications.
No datasheet is available for this part.