Vishay 5TSD15QT technical specifications.
| Capacitance | 1.5nF |
| Package/Case | Ceramic |
| Lead Pitch | 6.4mm |
| Package Quantity | 2000 |
| Series | 562C |
| Termination | Radial |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 5TSD15QT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.