Vishay 5TSD47RR technical specifications.
| Capacitance | 4.7nF |
| Package/Case | Ceramic |
| Dielectric | X7R |
| Lead Pitch | 6.4mm |
| Package Quantity | 2000 |
| Series | 562C |
| Termination | Radial |
| Tolerance | 10% |
| DC Rated Voltage | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 5TSD47RR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.