Vishay 601HE2000B01 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -45°C |
| Max Supply Current | 10mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| Series | 601-HE |
| Termination | Pin |
| Width | 33mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 601HE2000B01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.