Vishay 604D502G005HL6 technical specifications.
| Capacitance | 5mF |
| Package/Case | Axial |
| Lead Pitch | 7.62mm |
| Length | 22.22mm |
| Max Operating Temperature | 105°C |
| Series | 604D |
| Termination | Axial |
| Tolerance | 75% |
| DC Rated Voltage | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 604D502G005HL6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.