Vishay 60CPT045 technical specifications.
| Average Rectified Current | 30A |
| Lead Free | Lead Free |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Current | 250uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay 60CPT045 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.