
Vishay 60CTQ035 technical specifications.
| Package/Case | TO-220-3 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 2mA |
| Max Surge Current | 1.5kA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 60CTQ035 to view detailed technical specifications.
No datasheet is available for this part.
