Vishay 60GA-T56 technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 560pF |
| Package/Case | Radial |
| Dielectric | Y5U |
| Dissipation Factor | 2% |
| Lead Pitch | 6.4mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 250 |
| Series | 564R |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6kV |
| DC Rated Voltage | 6kV |
| RoHS | Compliant |
Download the complete datasheet for Vishay 60GA-T56 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
