Vishay 60GAD68 technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 6.8nF |
| Package/Case | Ceramic |
| Dielectric | Z5U |
| Dissipation Factor | 2% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 125 |
| Series | 564R |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 6kV |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 60GAD68 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.