Vishay 615CC0GAA153EN150M technical specifications.
| Capacitance | 15pF |
| Dielectric | C0G |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 15kV |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 615CC0GAA153EN150M to view detailed technical specifications.
No datasheet is available for this part.