Vishay 615CX7RAM103EN202M technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 2nF |
| Package/Case | Ceramic |
| Dielectric | X7R |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Series | 615C |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10kV |
| DC Rated Voltage | 10kV |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 615CX7RAM103EN202M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.