Vishay 63 P 250K technical specifications.
| Height | 4.8mm |
| Resistance | 250kR |
| Resistor Type | Potentiometer |
| Tolerance | 10% |
| Width | 9.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 63 P 250K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.