Vishay 63M-T607-503 technical specifications.
| Depth | 9.52mm |
| Height | 10.41mm |
| Length | 9.52mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Turns | 1 |
| Termination | Pin |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay 63M-T607-503 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.