
Vishay 64W-202 technical specifications.
| Depth | 5mm |
| Length | 9.7mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Turns | 19 |
| Packaging | Bulk |
| Resistance | 2kR |
| Technology | CERMET |
| Termination | Pin |
| Thickness | 5.59mm |
| Tolerance | 10% |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 64W-202 to view detailed technical specifications.
No datasheet is available for this part.